MCU6D0P03L-TP

833-MCU6D0P03L-TP
MCU6D0P03L-TP

制造商:

说明:
MOSFET P-CHANNEL MOSFET,DPAK

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
70 A
6 mOhms
25 V
2.6 V
40 nC
- 55 C
+ 155 C
83 W
Enhancement
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 41 ns
产品类型: MOSFETs
上升时间: 12 ns
工厂包装数量: 2500
子类别: Transistors
晶体管类型: 1 P-Channel
典型关闭延迟时间: 84 ns
典型接通延迟时间: 6 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

N-Channel MOSFETS

Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

供货情况

库存: