MCW099N60SH-BP

Micro Commercial Components (MCC)
833-MCW099N60SH-BP
MCW099N60SH-BP

制造商:

说明:
MOSFET N-CHANNEL MOSFET,TO-247

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30.5 A
99 mOhms
30 V
4.5 V
56.5 nC
- 55 C
+ 150 C
236 W
Enhancement
Bulk
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 14 ns
产品类型: MOSFETs
上升时间: 26 ns
工厂包装数量: 1800
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 71 ns
典型接通延迟时间: 50.5 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCWx 600V N-Channel Power MOSFETs

Micro Commercial Components (MCC) MCWx 600V N-Channel Power MOSFETs are designed to deliver impressive performance and efficiency and are available in the compact TO-247 package. The MCW075N60FH, MCW099N60SH, and MCW105N60FH MOSFETs feature typical low on-resistance values from 65mΩ to 95mΩ, making them ideal for a wide range of applications. These MOSFETs are available with or without an integrated Fast Recovery Diode (FRED), which improves recovery and switching times. The MCWx MOSFETs are equipped with superjunction technology for high-voltage applications. These MOSFETs ensure low conduction losses and minimize power dissipation. The MCWx power MOSFETs are used in power supplies, motor drives, renewable energy, consumer electronics, and industrial applications.

库存量: 303

库存:
303 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.8782 ¥49.88
¥31.9338 ¥319.34
¥23.4927 ¥2,349.27