MIF400R065C2TL-BP

Micro Commercial Components (MCC)
833-MIF400R065C2TLBP
MIF400R065C2TL-BP

制造商:

说明:
IGBT 模块 IGBT 650V 400A,C2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: IGBT 模块
RoHS:  
REACH - SVHC:
IGBT Modules
Single
650 V
1.7 V
400 A
400 nA
1.25 kW
- 40 C
+ 150 C
SMD/SMT
Si
Bulk
商标: Micro Commercial Components (MCC)
栅极/发射极最大电压: 20 V
产品类型: IGBT Modules
系列: MIF400R065C2TL
工厂包装数量: 6
子类别: Discrete and Power Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIF400R065C2TL 650V/400A IGBT Module

Micro Commercial Components (MCC) MIF400R065C2TL 650V/400A IGBT Module is a two-in-one module that combines dual IGBT devices and rugged performance in a C2 package. The module features 650V capability, low VCE(sat), IGBT trench technology, a 400A current rating, and an ultra-fast, soft recovery anti-parallel rectifier. The device withstands junction temperatures up to +175°C with a high short-circuit capability of 6µs. MIF400R065C2TL ensures low switching losses and low inductance while maximizing efficiency. The IGBT module delivers exceptional reliability in high-power applications, including motor controls, uninterruptible power supplies, welding equipment, and other power-intensive applications.

库存量: 10

库存:
10 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥654.3717 ¥654.37