SI2305B-TP

833-SI2305B-TP
SI2305B-TP

制造商:

说明:
MOSFET -20V, -4.2A,PChannel Mosfet

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.2 A
80 mOhms
8 V
900 mV
15 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 10 ns
正向跨导 - 最小值: 6 S
产品类型: MOSFETs
上升时间: 35 ns
系列: SI2305B
工厂包装数量: 3000
子类别: Transistors
典型关闭延迟时间: 32 ns
典型接通延迟时间: 13 ns
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".

供货情况

库存: