SK820LQ-TP

Micro Commercial Components (MCC)
833-SK820LQ-TP
SK820LQ-TP

制造商:

说明:
肖特基二极管与整流器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 肖特基二极管与整流器
RoHS:  
REACH - SVHC:
SK820LQ
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 3000
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Grade Schottky Barrier Rectifiers

Micro Commercial Components Automotive Grade Schottky Barrier Rectifiers are designed to offer improved reliability for automotive applications. MCC’s fully AEC-Q101-compliant rectifiers are specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages, including SOD-123FL, SMA, SMB, SMC, and TO-277. This wide range of choices allows for flexible integration into different automotive systems.2. These rectifiers offer a voltage range of 40V to 200V and a current range of 1A to 15A. These Schottky Barrier Rectifiers are widely utilized in automotive power applications, RF applications, polarity protection, and more, boasting low forward voltage and fast switching characteristics. The experience enhanced efficiency and reduced conduction losses with our cutting-edge solution.

库存量: 3,593

库存:
3,593 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.656 ¥12.66
¥7.8196 ¥78.20
¥5.1415 ¥514.15
¥4.0454 ¥2,022.70
¥3.842 ¥3,842.00
整卷卷轴(请按3000的倍数订购)
¥3.1301 ¥9,390.30