SMAF4762A-TP

Micro Commercial Components (MCC)
833-SMAF4762A-TP
SMAF4762A-TP

制造商:

说明:
稳压二极管 ZENER DIODES,1W 82V, DO-221AC

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 稳压二极管
RoHS:  
82 V
SMD/SMT
DO-221AC-2
1 W
5 uA
200 Ohms
- 55 C
+ 150 C
Single
3 mA
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
高度: 1.25 mm
If - 正向电流: 200 mA
Ir - 反向电流 : 5 uA
长度: 5.6 mm
产品类型: Zener Diodes
工厂包装数量: 10000
子类别: Diodes & Rectifiers
Vf - 正向电压: 1.2 V
宽度: 2.95 mm
齐纳电流: 11 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZENER SMAF Diodes

Micro Commercial Components (MCC) ZENER SMAF Diodes feature a compact design, high-temperature resilience, and a wide voltage range of 6.2V to 100V. These diodes offer a 50% reduction in height to address the common challenge of integrating components in space-constrained environments. The ZENER SMAF diodes are housed in a low-profile DO-221AC (SMA-FL) package for enhanced versatility. These diodes offer high-temperature resilience by performing at junction temperatures of up to 150°C. The ZENER SMAF diodes also feature overvoltage protection to safeguard sensitive components from voltage spikes. Typical applications include voltage regulation and protection circuits in electronic systems, power supply regulation in control systems, and voltage stabilization in communication devices.

库存量: 9,813

库存:
9,813 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.0342 ¥6.03
¥4.1358 ¥41.36
¥2.6216 ¥262.16
¥1.6159 ¥807.95
¥1.1978 ¥1,197.80
¥1.06672 ¥2,666.80
¥0.91869 ¥4,593.45
整卷卷轴(请按10000的倍数订购)
¥0.91869 ¥9,186.90