SS110FLQ-TP

Micro Commercial Components (MCC)
833-SS110FLQ-TP
SS110FLQ-TP

制造商:

说明:
肖特基二极管与整流器 SCHOTTKY BARRIER RECTIFIERS 100V 1A,DO-221AC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 肖特基二极管与整流器
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
1 A
100 V
730 mV
40 A
1 uA
- 55 C
+ 175 C
SS110FLQ
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 10000
子类别: Diodes & Rectifiers
Vr - 反向电压 : 100 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

DC Fast Charging Solutions

MCC DC Fast Charging Solutions support the next generation of EV infrastructures with high-performance components designed for speed, safety, and system efficiency. As global EV adoption accelerates, fast chargers are crucial for meeting driver expectations, cutting charge times dramatically, and making electric mobility more practical and scalable.

Automotive Interior LED Lighting Solutions

MCC Automotive Interior LED Lighting Solutions deliver the reliability, efficiency, and compact form factor required to elevate the modern vehicle cabin. As automotive lighting evolves from purely functional to an integral part of comfort, safety, and brand identity, MCC’s components help engineers design systems that enhance the in-cabin experience while meeting strict performance and durability standards. LED lighting has become the go-to choice for vehicle interiors, offering energy efficiency, design flexibility, and long-lasting performance. MCC supports this transition with discrete solutions optimized for low power loss, fast switching, and thermal stability.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

40V to 200V Schottky Barrier Rectifiers

Micro Commercial Components (MCC) 40V to 200V Schottky Barrier Rectifiers are AEC-Q101-qualified, high-efficiency rectifiers in a compact DO-221AC package. These rectifiers feature a low forward voltage drop, low power loss, and high surge capability. The 40V to 200V Schottky barrier rectifiers ensure reliability in harsh conditions with operating junction temperatures of up to 175℃. These rectifiers are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive, industrial, and commercial devices and equipment.

库存量: 9,642

库存:
9,642 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.7009 ¥6.70
¥4.5878 ¥45.88
¥2.9041 ¥290.41
¥1.7967 ¥898.35
¥1.4012 ¥1,401.20
整卷卷轴(请按10000的倍数订购)
¥1.4012 ¥14,012.00