UMH9NHE3-TP

Micro Commercial Components (MCC)
833-UMH9NHE3-TP
UMH9NHE3-TP

制造商:

说明:
数字晶体管

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 数字晶体管
RoHS:  
Dual
NPN
4.7 kOhms
10
SMD/SMT
SOT-363-6
68
250 MHz
150 mW
- 55 C
+ 150 C
UMH9N
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
产品类型: Digital Transistors
工厂包装数量: 3000
子类别: Transistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UMH9NHE3 Dual NPN Digital Transistor

Micro Commercial Components (MCC) UMH9NHE3 Dual NPN Digital Transistor includes a built-in bias resistor and is available in a SOT-363 package. This dual NPN digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The UMH9NHE3 dual NPN digital transistor features an 833°C/W junction to ambient thermal resistance, 50V supply voltage, 150mW power dissipation, and 250MHz transition frequency. This digital transistor operates from -6V to 40V input voltage range and 150°C junction temperature. The UMH9NHE3 dual NPN digital transistor is a Halogen-free Green device, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating. This digital transistor is Lead-free finish and RoHS compliant.

库存量: 2,508

库存:
2,508 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.4579 ¥5.46
¥3.7629 ¥37.63
¥2.3843 ¥238.43
¥1.469 ¥734.50
¥1.09158 ¥1,091.58
整卷卷轴(请按3000的倍数订购)
¥1.09158 ¥3,274.74