MCC-DC1PEN

127-MCC-DC1PEN
MCC-DC1PEN

制造商:

说明:
化学物质 No-Clean Flux Remover Pen

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MicroCare
产品种类: 化学物质
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cleaners & Degreasers
0.5 oz
Pen
商标: MicroCare
描述/功能: Flux Remover
封装类型: Pen
产品类型: Chemicals
工厂包装数量: 10
子类别: Supplies
单位重量: 41.165 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3814005090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Electronics Cleaners & Flux Removers

MicroCare Flux Removers are a complete and versatile line of PCB cleaners. MicroCare Flux Removers offer various answers for cleaning mildly activated (RMA) rosin, water-based, no-clean, and lead-free fluxes. These flux removers accommodate different construction materials, local environmental rules, worker safety concerns, and cleaning processes. MicroCare Electronics Cleaners include the TriggerGrip™ PCB cleaning tool that fits onto MicroCare aerosol cans. The cleaning tool improves benchtop cleaning results, improves worker productivity, reduces waste, protects the environment, and enhances worker safety.

供货情况

库存: