WSDA-2000 JPN Version

MicroStrain by HBK
130-WSDA2000JPN
WSDA-2000 JPN Version

制造商:

说明:
网关 Japan Version WSDA-2000, Wireless Sensor Data Aggregator with Ethernet communication interface. Compatible with LXRS and LXRS+ nodes.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MicroStrain by HBK
产品种类: 网关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: MicroStrain by HBK
产品类型: Gateways
系列: WSDA-2000
工厂包装数量: 1
子类别: Ethernet & Communication Modules
零件号别名: 6314-2000-JPN
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WSDA-2000 Wireless Sensor Data Aggregators

MicroStrain by HBK WSDA-2000 Wireless Sensor Data Aggregators support the MicroStrain LXRS+ wireless communication protocol and all LXRS-enabled modes. These wireless sensor data aggregators provide high-speed sampling, ±50μS node-to-node synchronization, and lossless data throughput under most operating conditions. The WSDA-2000 enables data aggregation from scalable sensor networks for test and measurement, remote monitoring, system performance analysis, and embedded applications. These MicroStrain by HBK devices are configurable to operate with a static IP, a DHCP-enabled LAN, or as a datalogger to local memory. Users can push all or selected sensor data to a J1939 CAN bus. Seamless integration with SensorCloud provides secure, web-based data access from around the world.

供货情况

库存: