ADM00860

Microchip Technology
579-ADM00860
ADM00860

制造商:

说明:
LED 照明开发工具 CL88030 230VAC LED Driver Eval Board

产品属性 属性值 选择属性
Microchip
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
CL88030
CL88030
商标: Microchip Technology
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

模拟和电源开发套件

使用Microchip的创新性模拟和电源开发套件构建完整的系统。Microchip的各种套件提供了全面的工具解决方案,用于对您的设计进行快速原型设计和演示。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

ADM00860 230VAC LED驱动器评估板

Microchip Technology ADM00860 230VAC LED驱动器评估板是一款用于CL88030顺序线性离线LED驱动器的演示平台和设计参考。ADM00860 LED驱动器评估板与230VAC LED负载板配合使用时,即构成面向LED照明应用的完整解决方案,它直接由230VAC线路供电,并基于Microchip Technology CL88030顺序线性LED驱动器。该应用无需采用磁性或传统开关技术即可实现高效运行,是一套灵活的解决方案,支持用户设计和测试自己的LED负载。由于不存在高频,因此ADM00860具有固有的低传导和辐射EMI,无需输入滤波器或屏蔽。另外,由于通过LED的电流采用交流输入电压,因此无需功率因数校正 (PFC) 电路。通过添加RC网络,CL88030驱动器可兼容前沿和后沿调光器。

工程开发工具

Microchip工程开发工具提供一系列电路板,可支持从简单电路板到高端调试工具的硅产品。 这些工具可用于各种应用和特定垂直市场,如计量、电机控制和电源。这些板包括模拟和数字IC、通信、软件开发、嵌入式、光电子、电源管理、射频/无线和传感器开发等。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥800.4468 ¥800.45