AT32UC3L064-AUT

Microchip Technology
556-AT32UC3L064-AUT
AT32UC3L064-AUT

制造商:

说明:
32位微控制器 - MCU UC3L-64KB Flash

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Microchip
产品种类: 32位微控制器 - MCU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
AT32UC3L0
SMD/SMT
TQFP-48
AVR
64 kB
16 kB
32 bit
10 bit
50 MHz
36 I/O
1.62 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: Microchip Technology
数据 Ram 类型: SRAM
接口类型: 2-Wire, SPI
湿度敏感性: Yes
ADC通道数量: 9 Channel
计时器/计数器数量: 8 Timer
处理器系列: AT32UC3x
产品类型: 32-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 250
子类别: Microcontrollers - MCU
商标名: AVR
单位重量: 9.072 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AT32UC3L AVR®32 Microcontrollers

Microchip AT32UC3L AVR®32 Microcontroller is a low power 32-bit MCU, featuring less than 0.48 mW/MHz in active mode executing real-life applications. The Microchip AT32UC3L 32-bit MCU features a built-in capacitive touch interface that makes the device suitable for a wide range of embedded applications. This Microchip AVR32 MCU family features picoPower technology that allows it to operate on less than 1.5µA with the 32KHz Real Time Clock active and below 100nA with all oscillators stopped. The AT32UC3L features 1.6V technology, which keeps the MCU fully operational in systems with a supply voltage ranging from 1.62 to 3.60V. The AT32UC3L also provides secure memory and a peripheral event system that eliminates interrupts processing.

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

供货情况

库存:

类似产品

Microchip Technology AT32UC3A0128-ALUR
Microchip Technology
32位微控制器 - MCU 128KB, 144LQFP 85deg. Green