CL325SG-G

Microchip Technology
689-CL325SG-G
CL325SG-G

制造商:

说明:
LED照明驱动器IC 3-CH 25mA LINEAR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LED照明驱动器IC
RoHS:  
3 Output
Boost
25 mA
SOIC-8
90 V
6.5 V
100 kHz
4 V to 90 V
- 40 C
+ 119 C
Reel
Cut Tape
MouseReel
商标: Microchip Technology
特点: PWM Dimming, Short Circuit and Thermal Protection
高电平输出电流: 25 mA
输入电压: 6.5 V to 90 V
低电平输出电流: 25 mA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 3 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3300
子类别: Driver ICs
电源电流—最大值: 2.3 mA
类型: Linear LED Driver
单位重量: 143 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CL320, CL325, & CL330 LED Drivers

Microchip Technology CL320, CL325, and CL330 LED Drivers are linear, 3-channel devices designed to drive three strings of LEDs at a constant current of 20mA, 25mA or 30mA, respectively. These devices contain separate enable pins for each channel to allow PWM dimming, three-step linear dimming, and individual disconnection of any faulty LED string. These LED Drivers provide over-temperature protection, 90V standoff voltage, and a fixed drive current with a ±6% tolerance over a Vout range of 4V to 15V. The CL320, CL325, and CL330 LED Drivers are ideal for applications in low cost LED backlighting, LCD panels, indicator lamps, decorative lights, and general lighting.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 796

库存:
796 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.1588 ¥12.16
¥10.2604 ¥256.51
整卷卷轴(请按3300的倍数订购)
¥9.1869 ¥30,316.77
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩