DN2540N5

Microchip Technology
689-DN2540N5
DN2540N5

制造商:

说明:
MOSFET 400V 25Ohm

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Microchip
产品种类: MOSFET
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
500 mA
25 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
15 W
Depletion
Tube
商标: Microchip Technology
配置: Single
下降时间: 20 ns
产品类型: MOSFETs
上升时间: 15 ns
工厂包装数量: 50
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 15 ns
典型接通延迟时间: 10 ns
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOSFETS AND INTEGRATED CIRCUITS

Supertex has decided to phase out the lead-based packages of
their products. Once that stock has been depleted, it will no
longer be stocked by Mouser.

These items may still be available from Supertex on a limited
basis, subject to current pricing, Supertex minimum order
requirements and terms. They have been given a last-time buy
date of December 31, 2007.

Each of these items have lead-free equivalent items that are
available (many of them available from stock). Please see the
environmental replacement shown for each of these devices.



5-0507-35

合规代码
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: