HV9910BLG-G

Microchip Technology
689-HV9910BLG-G
HV9910BLG-G

制造商:

说明:
LED照明驱动器IC UNIVRSL HI BRGHTNES LED DRIVER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
SOIC-8
450 V
8 V
100 kHz
Adjustable
HV9910
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Microchip Technology
特点: PWM Dimming, Constant Current
用于: High Brightness LEDs
高电平输出电流: 165 mA
输入电压: 8 V to 450 V
低电平输出电流: 165 mA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 630 mW
产品类型: LED Lighting Drivers
工厂包装数量: 3300
子类别: Driver ICs
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 749

库存:
749
可立即发货
在途量:
13,200
预期 2027/1/1
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.8593 ¥10.86
¥9.1191 ¥227.98
整卷卷轴(请按3300的倍数订购)
¥7.9891 ¥26,364.03
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。