HV9930LG-G

Microchip Technology
689-HV9930LG-G
HV9930LG-G

制造商:

说明:
LED照明驱动器IC Hysteric Boost-Buck

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck-Boost
350 mA
SOIC-8
200 V
8 V
300 kHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Microchip Technology
特点: PWM Dimming, Constant Current
输入电压: 8 V to 200 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 630 mW
产品类型: LED Lighting Drivers
工厂包装数量: 3300
子类别: Driver ICs
电源电流—最大值: 1 mA
单位重量: 143 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 398

库存:
398 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
数量大于398的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.2548 ¥11.25
¥9.5146 ¥237.87
整卷卷轴(请按3300的倍数订购)
¥8.5202 ¥28,116.66
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩