M2GL050-FGG484

Microchip Technology
494-M2GL050-FGG484
M2GL050-FGG484

制造商:

说明:
FPGA - 现场可编程门阵列 Not Recommended for New Design. Use M2GL060.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: FPGA - 现场可编程门阵列
RoHS:  
M2GL050
56340 LE
1.78 Mbit
267 I/O
1.14 V
1.26 V
0 C
+ 85 C
667 Mb/s
4 Transceiver
SMD/SMT
FBGA-484
Tray
商标: Microchip Technology
湿度敏感性: Yes
工作电源电压: 1.2 V
产品类型: FPGA - Field Programmable Gate Array
工厂包装数量: 60
子类别: Programmable Logic ICs
商标名: IGLOO2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IGLOO2 FPGA

Microsemi's IGLOO®2 FPGAs offer best-in-class feature integration coupled with the lowest power, highest reliability and most advanced security in the industry. The device's high level of integration provides the lowest total system cost versus competitive FPGAs while improving reliability, significantly reducing power and providing unparalleled security. They provide a 4-input look-up table (LUT) based fabric, 5G transceivers, high-speed general purpose I/O (GPIO), block RAM and digital signal processing (DSP) blocks in a differentiated, cost- and power-optimized architecture.
Learn More

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 60   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥793.6555 ¥47,619.33
¥783.316 ¥93,997.92
300 报价