MCP2022-500E/SL

Microchip Technology
579-MCP2022-500E/SL
MCP2022-500E/SL

制造商:

说明:
LIN 收发器 LIN ver21 Trnsceivr 5V Vreg + RESET out

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LIN 收发器
RoHS:  
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
LIN Transceivers
Tube
商标: Microchip Technology
湿度敏感性: Yes
产品类型: LIN Transceivers
系列: MCP2022
工厂包装数量: 57
子类别: Interface ICs
单位重量: 241 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCP20xx LIN Transceivers

Microchip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.

库存量: 34

库存:
34 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.6167 ¥17.62
¥14.6448 ¥366.12
¥13.3227 ¥1,518.79