MCP651T-E/SN

Microchip Technology
579-MCP651T-E/SN
MCP651T-E/SN

制造商:

说明:
运算放大器 - 运放 Sngl 50MHz OP Auto-cal E temp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 运算放大器 - 运放
RoHS:  
1 Channel
50 MHz
30 V/us
200 uV
6 pA
5.5 V
2.5 V
6 mA
95 mA
65 dB
7.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP651
AEC-Q100
Reel
放大器类型: General Purpose Amplifier
商标: Microchip Technology
In—输入噪声电流密度: 4 fA
湿度敏感性: Yes
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
PSRR - 电源抑制比: 61 dB
工厂包装数量: 3300
子类别: Amplifier ICs
单位重量: 187 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCP651/1S/2/3/4/5/9 Op Amps with mCal

Microchip Technology MCP651/1S/2/3/4/5/9 Op Amps are high-bandwidth, high slew rate operational amplifiers featuring low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

MCP6xx Op Amps

The Microchip Technology MCP62x and MCP65x are the first op amps to include mCal, an on-chip calibration circuit that calibrates offset voltage at power-up using an internal power on-reset detector or based upon the state of an external pin. The result is that the MCP62x and MCP65x have a low initial voltage offset and a means to minimize drift over time and temperature for applications involving instrumentation and sensor conditioning. These high-bandwidth, low-power Microchip Technology MCP62x / MCP65x op amps provide low bias and quiescent currents, high output drive capability, and a rail-to-rail output for better performance across the entire operating-voltage range. These Microchip Technology op amps feature a high output-drive current that enables them to drive heavy loads in a wide variety of applications.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 3300   倍数: 3300
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3300的倍数订购)
¥16.046 ¥52,951.80

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥18.9388
最小:
1

类似产品

Microchip Technology MCP651-E/SN
Microchip Technology
运算放大器 - 运放 Sngl 50MHz OP Auto-cal E temp