MCP73124T-2JAI/MF

Microchip Technology
579-MCP73124T-2JAIMF
MCP73124T-2JAI/MF

制造商:

说明:
电池管理 5.8V OVP LiFePO4 BC SNG cell,3.6V Regula

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 电池管理
RoHS:  
Charge Management
Lithium-ion
3.6 V
4.2 V to 13 V
DFN-10
SMD/SMT
Reel
商标: Microchip Technology
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电流: 700 uA
产品类型: Battery Management
工厂包装数量: 3300
子类别: PMIC - Power Management ICs
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCP73xx Charge Management Controllers

Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

供货情况

库存:
无库存
生产周期:
11 周 预计工厂生产时间。
最少: 3300   倍数: 3300
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3300的倍数订购)
¥10.2604 ¥33,859.32