MCP73831T-3ACI/OT

Microchip Technology
579-MCP73831T-3ACIOT
MCP73831T-3ACI/OT

制造商:

说明:
电池管理 Charge mgnt contr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 电池管理
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.35 V
505 mA
3.75 V to 6 V
SOT-23-5
SMD/SMT
MCP73831/2
Reel
Cut Tape
MouseReel
商标: Microchip Technology
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电流: 510 uA
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCP73831/2充电管理控制器

Microchip MCP73831/2是一款高精度充电管理控制器,用于空间受限且对成本敏感的应用。 MCP73831/2采用8引脚2x3mm DFN封装或5引脚SOT-23封装。由于外接元件极少,MCP73831/2非常适合便携式应用。该控制器符合所有主流USB电源总线的规范要求,也可用于USB充电设备。

MCP73xx Charge Management Controllers

Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

库存量: 4,718

库存:
4,718 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.2828 ¥6.28
¥6.2037 ¥155.09
整卷卷轴(请按3000的倍数订购)
¥5.198 ¥15,594.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩