MIC45208-2YMP-TR

Microchip Technology
998-MIC45208-2YMPTR
MIC45208-2YMP-TR

制造商:

说明:
开关稳压器 26V, 10A Power Module with Hyper Speed Control

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 开关稳压器
RoHS:  
SMD/SMT
B2QFN-52
800 mV to 5.5 V
10 A
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
商标: Microchip Technology
输入电压: 4.5 V to 26 V
湿度敏感性: Yes
产品类型: Switching Voltage Regulators
工厂包装数量: 750
子类别: PMIC - Power Management ICs
零件号别名: MIC45208-2YMP TR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC-DC Power Modules

Microchip Technology DC-DC Power Modules allow fast time-to-market with powerful discrete solutions. These devices allow developers to use less board space, keep EMI low, and have their applications completed in a timely manner. With an integrated inductor and built-in power MOSFETs, these devices create an all-in-one, tested, and reliable package. Microchip Technology's power modules are your ideal choice for any design challenge. 

MIC45208 10A DC-to-DC Power Module

Microchip MIC45208 10A DC-to-DC Power Module is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package; simplifying the design and layout process for the end-user. This highly-integrated solution expedites system design and improves product time-to-market. The internal MOSFETs and inductors are optimized to achieve high efficiency at a low output voltage. The fully-optimized design can deliver up to 10A current under a wide input voltage range of 4.5V to 26V, without requiring additional cooling.

库存量: 1,524

库存:
1,524 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
数量大于1524的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.7716 ¥64.77
¥63.9354 ¥1,598.39
整卷卷轴(请按750的倍数订购)
¥53.5959 ¥40,196.93