MIC5514-2.8YMT-TR

Microchip Technology
998-MIC5514-2.8YMTTR
MIC5514-2.8YMT-TR

制造商:

说明:
低压差稳压器 Single , 300mA LDO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
DFN-6
2.8 V
300 mA
1 Output
Fixed
- 40 C
+ 125 C
MIC5514
Reel
商标: Microchip Technology
回动电压—最大值: 160 mV
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
类型: General Purpose LDO Regulator
电压调节准确度: 1 %
零件号别名: MIC5514-2.8YMT TR
单位重量: 21.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIC5512/14/24 LDO Voltage Regulators

Microchip MIC5512/14/24 low-dropout (LDO) regulator features a low minimum operating voltage and low heat dissipation making it ideal for battery-operated applications including DSCs, GPS, PMPs, and PDAs. MIC5512/14 is an advanced general-purpose LDO ideal for powering portable devices. MIC5512/14 includes an auto-discharge feature on the output that is activated when the enable pin is low. MIC5514 features an internal pull down resistor on the enable pin that will disable the output when the enable pin is left floating. MIC5512/14 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The Microchip MIC5524 LOD regulator is designed to optimize performance in a small package. It is capable of sourcing 500mA of output current while only drawing 38µA of operating current. The MIC5524 includes an auto-discharge feature on the output that is activated when the enable pin is low and it has an internal pull down resistor on the enable pin that will disable the output when the enable pin is left floating, making it ideal for applications where the control signal is floating during processor boot up. The MIC5524 offers 2% accuracy, extremely low dropout voltage (260mV @ 500mA), and can regulate output voltages down to 1.0V. Equipped with a TTL logic compatible enable pin, the MIC5524 can be put into a zero-off-mode current state, drawing no current when disabled.
Learn More

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥1.7402 ¥8,701.00