MIC841LYMT-T5

Microchip Technology
998-MIC841LYMT-T5
MIC841LYMT-T5

制造商:

说明:
模拟比较器 1.5 UV Comparator with 1.25% 1.24V Ref

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 模拟比较器
RoHS:  
SMD/SMT
TDFN-6
1 Channel
Push-Pull
10 us
1.5 V
5.5 V
1.5 uA
20 mA
- 40 C
+ 85 C
MIC841
Reel
Cut Tape
MouseReel
商标: Microchip Technology
湿度敏感性: Yes
产品: Analog Comparators
产品类型: Analog Comparators
传播延迟时间: 50 us
工厂包装数量: 500
子类别: Amplifier ICs
类型: General Purpose with Reference
零件号别名: MIC841LYMT T5
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIC84x Comparators

Microchip MIC84x Comparators are micropower, precision voltage comparators with an on-chip voltage reference. Both the MIC841 and MIC842 devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user-adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low; the open-drain output stage is only configured active high. The supply current is extremely low (1.5µA, typical), making it ideal for portable applications.

库存量: 495

库存:
495 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.7009 ¥6.70
¥5.6952 ¥142.38
整卷卷轴(请按500的倍数订购)
¥5.0511 ¥2,525.55
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩