PIC24FJ128GA310T-I/PT

Microchip Technology
579-24FJ128GA310TIPT
PIC24FJ128GA310T-I/PT

制造商:

说明:
16位微控制器 - MCU 16b16MIPS 128KB FL 8KBRM 85I/O XLP Vbat

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 16位微控制器 - MCU
RoHS:  
PIC24F
128 kB
8 kB
TQFP-100
32 MHz
10 bit, 12 bit
85 I/O
2 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24FJxxxGA3xx
Reel
商标: Microchip Technology
数据 Ram 类型: SRAM
接口类型: I2C, JTAG, SPI, UART
湿度敏感性: Yes
ADC通道数量: 24 Channel
计时器/计数器数量: 5 Timer
处理器系列: PIC24
产品: MCUs
产品类型: 16-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1200
子类别: Microcontrollers - MCU
商标名: PIC
看门狗计时器: Watchdog Timer, Windowed
单位重量: 657 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PIC24FJ128GA310 16-Bit MCUs

Microchip Technology PIC24F 16-bit microcontrollers (MCUs) utilize two methods of programming: In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming (Enhanced ICSP). In addition, the PIC24F MCUs from Microchip Technology power their core digital logic at a nominal 1.8V and incorporate an on-chip regulator that allows the device to run its core logic from VDD, simplifying system design. These 16-bit MCUs also have three separate pairs of programming pins that can be utilized by either ICSP™ or Enhanced ICSP programming methods.

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

集成ADC的微控制器 (MCU)

Microchip Technology集成ADC的微控制器 (MCU) 是一系列高性价比、低功耗PIC24F MCU,采用超低功耗 (XLP) 技术的器件。这些设备还包括16MHz性能和双分区存储器,包括高达1024KB的闪存和丰富的芯体独立外设 (CIP) 集。PIC24F系列的闪存密度从16KB到1MB不等,封装从28–121引脚不等,为用户提供了一款与众不同的通用MCU,非常适合许多空间受限、低功耗、成本敏感的工业、音频和消费电子应用。Microchip PIC24F产品组合还为突破8位MCU功能界限的应用提供了能力和外设设备的升级,使其成为原8位MCU用户的理想迁移设备。

PIC24FJxxGx 16 位MCU

Microchip Technology PIC24FJ64Gx、PIC24FJ128Gx和PIC24FJ256Gx 16位MCU非常适合用于低功耗和互连应用。这些器件具有多种I2C、SPI和UART外设和多个独立定时器。 这些MCU具有8 KB-16 KB RAM缓冲区和64 KB-256 KB增强型闪存程序存储器。PIC24FJxxGx系列MCU采用28、44、64、80、100和121引脚封装,可实现灵活设计。

PIC24F 16-Bit MCUs

Microchip Technology PIC24F 16-bit Microcontrollers (MCUs) utilize two methods of programming, In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming (Enhanced ICSP). In addition, the PIC24F MCUs from Microchip Technology power their core digital logic at a nominal 1.8V and incorporate an on-chip regulator that allows the device to run its core logic from VDD, simplifying system design. These 16-bit MCUs also have three separate pairs of programming pins that can be utilized by either ICSP™ or Enhanced ICSP programming methods.

16位PIC24 MCU和dsPIC DSC

Microchip Technology 16位PIC24单片机 (MCU) 和dsPIC数字信号控制器 (DSC) 具有高性能、低功耗、灵活的外设,以及由软件和硬件工具组成的完整开发生态系统,可加速应用开发。Microchip Technology 16位产品组合具有用于电机控制、数字功率转换、低功耗安全性和高级模拟集成的专用外设,完美实现了低成本、低功耗和高性能特性。该系列产品种类十分丰富,从超低功耗 (XLP) 单片机到高性能双核数字信号控制器,不一而足。

供货情况

库存:
无库存
生产周期:
29 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1200   倍数: 1200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1200的倍数订购)
¥36.9736 ¥44,368.32

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥44.3412
最小:
1