PIC32MX120F032DT-V/PT

Microchip Technology
579-32MX120F032DTVPT
PIC32MX120F032DT-V/PT

制造商:

说明:
32位微控制器 - MCU 32Bit MCU 32KB Fl 8KB RAM 40MHz 44Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 32位微控制器 - MCU
RoHS:  
PIC32MX1xx
MIPS32 M4K
32 bit
2.3 V
3.6 V
Reel
商标: Microchip Technology
湿度敏感性: Yes
处理器系列: PIC32
产品: MCUs
产品类型: 32-bit Microcontrollers - MCU
工厂包装数量: 1200
子类别: Microcontrollers - MCU
商标名: MIPS32
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

32位MCU

Microchip Technology 32位MCU具有多种性能和功能,可满足各种应用的设计需求。该广泛的32位产品组合可轻松实现设计扩展,以满足市场需求。Microchip 32位MCU具有由开发工具、集成开发环境和第三方合作伙伴组成的丰富生态系统,可加速各种嵌入式设计,从安全物联网 (IoT) 应用到通用嵌入式控制,不一而足。

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

Microchip PIC32 MX1 and MX2 32-bit MCUs

Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

PIC32MX 32位微控制器

Microchip Technology PIC32MX 32位微控制器 (MCU) 不但具有低成本,而且结合了32位性能和大型内存配置以及丰富的集成式外设集,可满足嵌入式应用领域的需求,从简单的通用嵌入式控制到更高级的的音频、连接和图形嵌入式应用,不一而足。

供货情况

库存:
无库存
生产周期:
29 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1200   倍数: 1200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1200的倍数订购)
¥33.7531 ¥40,503.72