PIC32MX130F064BT-I/SO

Microchip Technology
579-32MX130F064BTISO
PIC32MX130F064BT-I/SO

制造商:

说明:
32位微控制器 - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 32位微控制器 - MCU
RoHS:  
PIC32MX1xx
SMD/SMT
SOIC-28
MIPS32 M4K
64 kB
16 kB
32 bit
40 MHz
2.3 V
3.6 V
- 40 C
+ 85 C
Reel
商标: Microchip Technology
湿度敏感性: Yes
处理器系列: PIC32MX
产品类型: 32-bit Microcontrollers - MCU
工厂包装数量: 1600
子类别: Microcontrollers - MCU
商标名: MIPS32
单位重量: 2.215 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

Microchip PIC32 MX1 and MX2 32-bit MCUs

Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

PIC32MX 32位微控制器

Microchip Technology PIC32MX 32位微控制器 (MCU) 不但具有低成本,而且结合了32位性能和大型内存配置以及丰富的集成式外设集,可满足嵌入式应用领域的需求,从简单的通用嵌入式控制到更高级的的音频、连接和图形嵌入式应用,不一而足。

供货情况

库存:
无库存
生产周期:
29 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1600   倍数: 1600
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1600的倍数订购)
¥23.8204 ¥38,112.64

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥28.3743
最小:
1