SST39VF010-70-4I-NHE
图像仅供参考
请参阅产品规格
请参阅产品规格
804-39VF0107INHE
SST39VF010-70-4I-NHE
制造商:
说明:
NOR闪存 128K X 8 70ns
NOR闪存 128K X 8 70ns
数据表
DTS
PCN
- Initial Notice: Qualification of MMT as a new assembly site (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-09-26 (PDF)
- Product Change Notification 2024-11-21 (PDF)
- Product Change Notification 2025-6-12 (PDF)
- Product Change Notification 2025-7-22 (PDF)
- Product Change Notification 2026-4-8 (PDF)
合规代码
- CNHTS:
- 8542329000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320312
- KRHTS:
- 8542321090
- TARIC:
- 8542326100
- MXHTS:
- 8542320299
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 2
-
库存:
-
2 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
10 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥16.5432 | ¥16.54 | |
| ¥16.046 | ¥481.38 | |
| ¥15.3002 | ¥1,836.02 |

中国
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.
Please contact a Mouser Technical Sales Representative for further assistance
5-1110-23