SST39VF3201-70-4I-EKE

Microchip Technology
804-39VF32017IEKE
SST39VF3201-70-4I-EKE

制造商:

说明:

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: NOR闪存
RoHS:  
SMD/SMT
TSOP-48
SST39VF
32 Mbit
2.7 V
3.6 V
18 mA
Parallel
2 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
商标: Microchip Technology
湿度敏感性: Yes
产品类型: NOR Flash
速度: 70 ns
工厂包装数量: 96
子类别: Memory & Data Storage
单位重量: 2.822 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.

Please contact a Mouser Technical Sales Representative for further assistance


5-1110-23

此功能要求启用JavaScript。

合规代码
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SuperFlash® Memory Products

Microchip Technology Superflash Memory Products are innovative, highly reliable, and versatile type of type of NOR flash memory. Based on SST's 0.18-micron self-aligned SuperFlash technology, these devices feature a chip erase performance 1000 times faster than similar devices. Available in small 32Mbit NOR Flash BGA package, the devices feature fast 70ns read access time, simple uniform smaller size sectors of 3KWord, and footprint compatibility with existing SST MPF 3.3V products.

库存量: 10

库存:
10 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.2284 ¥48.23
¥44.1717 ¥1,104.29
¥37.0527 ¥3,557.06