SST49LF008A-33-4C-NHE
图像仅供参考
请参阅产品规格
请参阅产品规格
804-49LF008A3CNHE
SST49LF008A-33-4C-NHE
制造商:
说明:
NOR闪存 8M (1Mx8) 33MHz Commercial Temp
NOR闪存 8M (1Mx8) 33MHz Commercial Temp
数据表
DTS
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-08-05 (PDF)
- Product Change Notification 2024-11-19 (PDF)
- Product Change Notification 2025-2-19 (PDF)
- Product Change Notification 2025-6-12 (PDF)
- Product Change Notification 2025-7-22 (PDF)
- Product Change Notification 2026-4-8 (PDF)
- Product Change Notification 2026-5-11 (PDF)
合规代码
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320312
- KRHTS:
- 8542321090
- MXHTS:
- 8542320299
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 泰国
库存量: 430
-
库存:
-
430 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
9 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥55.9124 | ¥55.91 | |
| ¥49.7991 | ¥1,493.97 | |
| ¥46.4882 | ¥5,578.58 |

中国
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.
Please contact a Mouser Technical Sales Representative for further assistance
5-1110-23