USB3300-EZK-TR

Microchip Technology
886-USB3300-EZK-TR
USB3300-EZK-TR

制造商:

说明:
USB 接口集成电路 USB 2.0 PHY ULPI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: USB 接口集成电路
RoHS:  
USB Transceivers
OTG Transceiver
SMD/SMT
QFN-32
USB OTG
High Speed (HS)
480 Mb/s,kb
3 V
3.6 V
54.7 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Microchip Technology
湿度敏感性: Yes
工作电源电压: 3.3 V
产品类型: USB Interface IC
工厂包装数量: 5000
子类别: Interface ICs
单位重量: 188.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB3320 / USB331x USB 2.0 Transceivers

The Microchip USB3320 / USB331x Hi-Speed USB 2.0 transceiver family provides highly integrated, small-footprint solutions designed to help meet the tight board space and cost requirements of today's portable consumer electronics products. Microchip USC3320 and USB331x transceivers eliminate the need for external USB switches and ESD protection devices, minimizing eBOM part count and PCB area. This Microchip Hi-Speed USB 2.0 transceiver family provides an extremely flexible solution allowing the USB connector to act as a single port of connection for Hi-Speed data transfer, battery charging, and stereo/mono audio accessories. The USB3320 packs all of these features into a 32QFN package and protects products from extreme over-voltage conditions up to +30V on VBus.

库存量: 23,867

库存:
23,867 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.3058 ¥14.31
¥12.8255 ¥320.64
整卷卷轴(请按5000的倍数订购)
¥10.9158 ¥54,579.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥14.3058
最小:
1