dsPIC33FJ128MC802-I/SO

Microchip Technology
579-DSPIC128MC802ISO
dsPIC33FJ128MC802-I/SO

制造商:

说明:
数字信号处理器和控制器 - DSP, DSC 16B DSC 28LD128KB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 数字信号处理器和控制器 - DSP, DSC
RoHS:  
DSCs
dsPIC33FJ
1 Core
40 MHz
SOIC-28
128 kB
16 kB
3 V to 3.6 V
dsPIC33FJ128MC802
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
商标: Microchip Technology
数据总线宽度: 16 bit
接口类型: CAN/I2C/SPI/UART
湿度敏感性: Yes
输入/输出端数量: 21 I/O
计时器/计数器数量: 5 Timer
处理器系列: dsPIC33F
产品类型: DSP - Digital Signal Processors & Controllers
程序存储器类型: Flash
工厂包装数量: 27
子类别: Embedded Processors & Controllers
电源电压-最大: 3.6 V
电源电压-最小: 3 V
单位重量: 792 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

汽车16位微控制器

Microchip Technology汽车16位微控制器包括dsPIC33数字信号控制器 (DSC) 和PIC24 MCU。 这些器件设计用于极端工作条件,即使在极端温度下也能提供实时响应和高可靠性,并具有功能安全特性,可应对汽车设计挑战。 借助Microchip简单易用的软件和硬件工具组成的完整生态系统,这些解决方案为设计人员提供正确的构建模块,可快速、轻松和经济地开发嵌入式系统,实现首次即达到安全合规要求。

库存量: 133

库存:
133 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.7545 ¥61.75
¥56.7147 ¥1,531.30
¥51.415 ¥5,552.82