MT41J128M16JT-125:K

340-135528-TRAY
MT41J128M16JT-125:K

制造商:

说明:
动态随机存取存储器 DDR3 2Gbit 16 96/144FBGA 1 CT

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Micron Technology
产品种类: 动态随机存取存储器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SDRAM - DDR3
2 Gbit
16 bit
800 MHz
FBGA-96
128 M x 16
13.75 ns
1.425 V
1.575 V
0 C
+ 95 C
MT41J
Tray
商标: Micron
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: DRAM
工厂包装数量: 1224
子类别: Memory & Data Storage
电源电流—最大值: 68 mA
单位重量: 3.395 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

此功能要求启用JavaScript。

合规代码
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
中国台湾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

MT41x DDR3 SDRAMs

Alliance Memory MT41x DDR3 SDRAMs use double data rate architecture with an interface to transfer two data words per clock cycle at I/O pins. The MT41x DDR3's double data rate architecture is an 8n-prefetch architecture that helps to achieve high-speed operations. These SDRAMs operate from CK and CK# differential clock inputs. The MT41x DDR3 employs a burst-orientated approach to read and write with access starting at the selected location and continuing in a programmed sequence. These SDRAMs use READ and WRITE BL8 and BC4. The MT41x DDR3 SRAMs can operate concurrently due to their pipelined and multibank architecture. This helps in providing high bandwidth by hiding row precharge and activation time. These SDRAMs feature self-refresh mode, power-saving mode, and power-down mode.

供货情况

库存: