B12G08005L310100G714

Microtherm Sentronic
256-B2G08005L3000G74
B12G08005L310100G714

制造商:

说明:
温度保险丝 Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 80C switch temp.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Microtherm Sentronic
产品种类: 温度保险丝
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Temperature Switch
B12G
Bulk
商标: Microtherm Sentronic
产品类型: Thermal Cutoffs
工厂包装数量: 100
子类别: Thermal Management
商标名: Bi Metallic Snap Disc Control Thermostats
零件号别名: B12G08005G714L310100
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.

供货情况

库存: