T12A13105L310100U112

Microtherm Sentronic
256-T2A305L3000U2
T12A13105L310100U112

制造商:

说明:
温度保险丝 Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 130C switch temp,6.3A /2.5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Microtherm Sentronic
产品种类: 温度保险丝
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
T12A
Bulk
商标: Microtherm Sentronic
产品类型: Thermal Cutoffs
工厂包装数量: 1000
子类别: Thermal Management
商标名: Bi Metallic Snap Disc Control Thermostats
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are based on a bimetal snap disc two-contact system with response sensitivity to a combination of temperature and current. The functions of these switches include thermal motor protection, temperature limiting, and thermal cut-off. The series features high power ratings and no vibrational noise, with availability in normally closed or normally open configurations. The T Series switches are sealed so they can be used in vacuum-impregnated applications with various varnishes and glues. The rated maximum currents are 6.3A (type T12) with maximum switching currents of 12A. A low tolerance of ±3K is possible with the T10 models. Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are available in a wide range of packaging, mounting, and design options and can be wired in twin or triplet configurations. Applications include electric motors, transformers, thermal coils, electronics, HVAC, and white goods.

供货情况

库存: