AWD-360360T18N01A

Microtips Technology
668-AWD360360T18N01A
AWD-360360T18N01A

制造商:

说明:
Microtips Technology 1.8" Round TFT Display 7.5-10.5V (Typ 9V)

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Microtips Technology
产品种类: Microtips Technology
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Microtips Technology
工厂包装数量: 50
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AWD-360360T18N01 1.8" Round Display

Microtips Technology AWD-360360T18N01A 1.8" Round Display features a high-resolution display with 360 x 360 pixels (RGB) that provides sharp and vibrant visuals. This module measures 47.99mm x 49.86mm x 1.92mm and proves ideal for compact devices. The AWD-360360T18N01 display utilizes In-plane Switching (IPS) technology for excellent visibility from all directions and operates efficiently in extreme temperatures from -30°C to 85°C. This round display exhibits efficient power consumption with 3 white LEDs that consume low power to extend the device's battery life. The AWD-360360T18N01A display facilitates easy, straightforward design integration with a 4-line serial interface compatible with the FH33-12S-0.5SH connector. Typical applications include wearable technology, smart home devices, medical equipment, and compact consumer electronics.

供货情况

库存: