MIKROE-3575

Mikroe
932-MIKROE-3575
MIKROE-3575

制造商:

说明:
多功能传感器开发工具 Presence Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Infrared, Motion, Temperature Sensor
TPiS 1S 1385
3.3 V, 5 V
I2C
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3575 Presence Click

Mikroe MIKROE-3575 Presence Click senses infrared and is used for presence sensing, motion detection, and remote overtemperature protection. The Mikroe presence click features the TPiS 1S 1385 thermophile sensor from the CaliPile™ series. The TPiS 1S 1385 has an integrated signal processing circuitry, perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for high sensitivity and operation without lenses. This makes the TPiS 1S 1385 an ideal solution for low-profile and space-constrained applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥554.1972 ¥554.20