MIKROE-3780

Mikroe
932-MIKROE-3780
MIKROE-3780

制造商:

说明:
存储器 IC 开发工具 Flash 5 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 存储器 IC 开发工具
Add-On Boards
W25N01GVZEIG/IT
1 Gbit
NAND Flash
商标: Mikroe
接口类型: QSPI, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V
产品类型: Memory IC Development Tools
系列: Misc-Storage-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 46.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
塞尔维亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Flash 5 Click

Mikroe Flash 5 Click is ideal for mass storage in embedded applications and features the Winbond W25N01GVZEIG/IT (1G-bit) Serial SLC NAND Flash Memory.  This provides a storage solution for systems with limited space, pins, and power. The W25N SpiFlash family incorporates the popular SPI interface and the traditional large NAND non-volatile memory space. The Mikroe devices are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

库存量: 11

库存:
11
可立即发货
在途量:
28
预期 2026/11/3
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.5184 ¥198.52