MIKROE-3971

Mikroe
932-MIKROE-3971
MIKROE-3971

制造商:

说明:
NFC/RFID开发工具 NFC Extend Click

产品属性 属性值 选择属性
Mikroe
产品种类: NFC/RFID开发工具
RoHS:  
Add-On Boards
ST25DV16K
3.3 V to 5 V
RFID
I2C
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
频率: 13.56 MHz
产品类型: NFC/RFID Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NFC Extend Click

Mikroe NFC Extend Click offers the possibility of using any shape or size external antenna, with 16Kbit of electrically erasable programmable memory (EEPROM). The Mikroe NFC Extend Click board offers two communication interfaces. The first one is an I2C serial link that is operated from a DC power supply. The second one is an RF link, activated when the board acts as a contactless memory powered by the received carrier electromagnetic wave. The Click is suited for use in various applications such as NFC-enabled business cards, stickers, and wristbands.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 35

库存:
35 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.9012 ¥57.90