MIKROE-4046

Mikroe
932-MIKROE-4046
MIKROE-4046

制造商:

说明:
多功能传感器开发工具 Force 2 Click

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
Force Sensor
FSS015NGT
5 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: Analog
产品类型: Multiple Function Sensor Development Tools
系列: Force
工厂包装数量: 1
子类别: Development Tools
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Force 2 Click

Mikroe Force 2 Click uses Honeywell FSS1500NGT force sensors with a single-zone force-sensing resistor. The Mikroe Force 2 Click board is designed to be a reliable force sensor with 20 million Mean Cycles to Failure (MCTF) at a +25°C rating. The sensor is a low-profile surface-mount sensor that allows for automated assembly on a PCB. The board reduces assembly costs while maintaining precise and reliable force-sensing performance.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

供货情况

库存: