MIKROE-4111

Mikroe
932-MIKROE-4111
MIKROE-4111

制造商:

说明:
交换机 IC 开发工具 Analog MUX Click

产品属性 属性值 选择属性
Mikroe
产品种类: 交换机 IC 开发工具
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
商标: Mikroe
产品类型: Switch IC Development Tools
系列: Analog MUX
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Analog MUX Click

Mikroe Analog MUX Click is used to switch one of sixteen inputs to one output. The click features the Texas Instruments CD74HC4067 High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer. The TI CD74HC4067 offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply with no distortion.

库存量: 18

库存:
18 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17