MIKROE-4450

Mikroe
932-MIKROE-4450
MIKROE-4450

制造商:

说明:
音频 IC 开发工具 Volume Click

产品属性 属性值 选择属性
Mikroe
产品种类: 音频 IC 开发工具
RoHS:  
商标: Mikroe
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Volume Click

Mikroe Volume Click provides complete digital volume control and features the Cirrus Logic CS3310 stereo digital volume control. The Volume Click can controls two independent low distortion audio channels with an adjustable range of 127dB, in 0.5dB steps. This is achieved through 95.5dB of attenuation and 31.5dB of gain. The board has an SPI serial interface that accepts 16-bit data and offers low distortion and noise.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥479.7528 ¥479.75