MIKROE-4456

Mikroe
932-MIKROE-4456
MIKROE-4456

制造商:

说明:
GNSS/GPS开发工具 GNSS RTK Click

产品属性 属性值 选择属性
Mikroe
产品种类: GNSS/GPS开发工具
RoHS:  
GNSS
商标: Mikroe
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 23 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS RTK Click

Mikroe GNSS RTK Click enhances the precision of position data derived from satellite-based positioning systems. The board features the U-blox ZED-F9P multi-band GNSS module with integrated multi-band Real Time Kinematics (RTK) technology offering centimeter-level accuracy. The module concurrently uses GNSS signals from all four GNSS constellations (GPS, GLONASS, Galileo, and BeiDou). It provides multi-band RTK with fast convergence times, reliable performance, and easy integration. It also includes moving base support, allowing base and rover to move while computing a centimeter-level accurate position between them.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

库存量: 12

库存:
12 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,473.2084 ¥2,473.21