MIKROE-4458

Mikroe
932-MIKROE-4458
MIKROE-4458

制造商:

说明:
多功能传感器开发工具 Load Cell 4 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
商标: Mikroe
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Load Cell 4 Click

Mikroe Load Cell 4 Click features a resistive sensor signal conditioner with a fast power-up data output response. The board features the Renesas ZSC31014 CMOS integrated circuit for highly accurate amplification. The ZSC31014 also has analog-to-digital conversion of differential and half-bridge input signals. The board is ideal for sensor-specific correction of bridge sensors. It's adjustable to nearly all piezo-resistive bridge sensors. The board has digital compensation of signal offset, sensitivity, temperature drift, and non-linearity using an internal signal processor. This runs a correction algorithm with calibration coefficients stored in a non-volatile EEPROM.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.5184 ¥198.52