MIKROE-4536

Mikroe
932-MIKROE-4536
MIKROE-4536

制造商:

说明:
界面开发工具 RS232 Isolator 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
RoHS:  
Add-On Boards
ICL3221
商标: Mikroe
接口类型: UART
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RS232 Isolator 2 Click

Mikroe RS232 Isolator 2 Click contains a fully isolated transceiver used to provide secure and easy UART to RS232 conversion. The board features the Renesas ICL3221 3.3V powered RS232 transmitter/receiver. It provides ±15kV ESD protection on its RS232 pins. The board has an assured minimum data rate of 250kbps. It features an automatic power-down function and uses high-speed digital optocouplers to isolate the RS232 interface for 3.75kV isolation. It also possesses an LED indicator that indicates a valid RS232 signal at any of the receiver inputs.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

库存量: 4

库存:
4 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥264.6912 ¥264.69