MIKROE-4568

Mikroe
932-MIKROE-4568
MIKROE-4568

制造商:

说明:
子卡和OEM板 MCU CARD for PIC32 PIC32MX675F512L

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mikroe
产品种类: 子卡和OEM板
RoHS:  
Add-On Boards
PIC32 MCU
商标: Mikroe
核心: ARM Cortex-M4
工作电源电压: 3.3 V
产品类型: Daughter Cards & OEM Boards
工厂包装数量: 1
子类别: Embedded Solutions
工具用于评估: PIC32
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCU CARD for PIC32 PIC32MX675F512L

Mikroe MCU CARD for PIC32 PIC32MX675F512L allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The new MCU Card standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥735.2571 ¥735.26