MIKROE-4744

Mikroe
932-MIKROE-4744
MIKROE-4744

制造商:

说明:
光学传感器开发工具 Proximity 14 click

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
Proximity 14 Click
VCNL36825T
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: mikroSDK
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Proximity 14 Click

Mikroe Proximity 14 click features the Vishay Semiconductors VCNL36825T fully integrated proximity sensor. It combines a high-power VCSEL (vertical-cavity surface-emitting laser) and a photodiode for proximity measurement and signal processing IC. The Proximity 14 Click provides proximity detection in applications with highly tight space requirements through its standard I2C bus serial digital interface. It comes with a programmable interrupt function. With a range of up to 20cm (7.9"), the VCNL36825T simplifies usage in consumer and industrial applications. There are no mechanical barriers are required to isolate the emitter from the detector optically.

库存量: 10

库存:
10 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17