MIKROE-4874

Mikroe
932-MIKROE-4874
MIKROE-4874

制造商:

说明:
Bluetooth / 802.15.1 Development Tools BLE 12 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 蓝牙/802.15.1 开发工具
RoHS:  
Add-On Boards
BM832A
2.4 GHz
3.3 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: BLE Applications
接口类型: SPI, UART
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BLE 12 Click

Mikroe BLE 12 Click provides BT/BLE connectivity for embedded applications and features the Fanstel BM832A. The BM832A is a powerful and highly flexible, ultra low power BLUETOOTH® Low Energy (BLE) module. The module is based on the Nordic nRF52 SoC and supports BLUETOOTH® 5.0 Low-Energy (BLE) connectivity. The device delivers RF range and performance, debugging, enhanced security features, and low power consumption. It also comes with an ARM Cortex™ M4(F) MCU up to 192kB flash and 24kB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.0616 ¥215.06