MIKROE-4894

Mikroe
932-MIKROE-4894
MIKROE-4894

制造商:

说明:
压力传感器开发工具 Diff Press 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
SDP31-500PA
3.3 V, 5 V
商标: Mikroe
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026204000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
塞尔维亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Diff Press 2 Click

Mikroe Diff Press 2 Click features the Sensirion SDP31-500PA highly versatile differential pressure sensor. The sensor comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from -500Pa up to +500Pa with an accuracy of 3%. The Diff Press 2 Click is ideal for weather station equipment, industrial, consumer applications, and similar applications which rely on accurate and reliable pressure monitoring.

库存量: 1

库存:
1
可立即发货
在途量:
4
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥537.654 ¥537.65