MIKROE-4906

Mikroe
932-MIKROE-4906
MIKROE-4906

制造商:

说明:
射频开发工具 RF Meter 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 射频开发工具
RoHS:  
Add-On Boards
RF Detector
LT5581
2 GHz to 2.6 GHz
商标: Mikroe
用于: Power Measurements
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V to 5 V
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Meter 3 Click

Mikroe RF Meter 3 Click collects information, analyzes RF power, and displays information in an easy-to-read digital format. The board features the Analog Devices LT5581 low-power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power in a range from 2GHz up to 2.6GHz. It's well-suited for signals with high crest factors. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm. 

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 9

库存:
9 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥239.8764 ¥239.88